Analog DevicesADIS16465-2BMLZ
Digital Output Inertial Measurement Unit 3.3V 14-Pin MSM LAMINATE Tray
| Compliant with Exemption | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Mounting | Screw |
| Package Height | 9 |
| Package Width | 22.4 |
| Package Length | 24.3 |
| PCB changed | 14 |
| Supplier Package | MSM LAMINATE |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

