Analog DevicesADIS16209/PCBZSensor Development Boards and Kits
ADIS16209 Accelerometer Sensor Evaluation Board Win XP OS
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADIS16209 | |
| Accelerometer | |
| Parallel | |
| Win XP | |
| 3 to 3.6 |
Dev Kit Description
The ADIS16209/PCBZ is a "breakout boad that provides (1) ADIS16209CCCZ and (1) interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16209CCCZis a fully-calibrated, digital MEMS inclinometer, which provides a serial peripheral interface (SPI) for all digital communications. It is in a 16-lead, LGA package that minimizes board space but does not support typical prototype soldering processes. The interface PCB provides access to the ADIS16209CCCZ, using dual-row, 12-pin connectors, which supports standard ribbon cable systems and hand-soldering connection techniques.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

