Arrow Electronic Components Online
ADIN1300BCPZ|ADI|limage
ADIN1300BCPZ|ADI|originalImage
PHY

ADIN1300BCPZ

PHY 1-CH 10Mbps/100Mbps/1Gbps 0.9V/1.8V/2.5V/3.3V 40-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Low-power, single port Ethernet transceivers with industry leading power and latency specifications primarily designed for time-critical industrial Ethernet applications up to Gigabit speeds.

ADIN1200: up to 100 Mbps in a 5mm x 5mm 32-lead LFCSP

ADIN1300: up to 1 Gbps in a 6mm x 6mm 40-lead LFCSP

Applications

  •  • Industrial Automation: Process Control/Factory Automation (robots/cobots)

  •  • Building and Infrastructure: Building Automation

  •  • Instrumentation: Data Acquisition Systems

Features and Benefits

  •  • 10BASE-Te/100BASE-TX/1000BASE-T IEEE® 802.3™ compliant

  •  • MII, RMII, and RGMII MAC interfaces

  •  • 1000BASE-T RGMII latency transmit < 68 ns, receive < 226 ns

  •  • 100BASE-TX MII latency transmit< 52 ns, receive < 248 ns

  •  • EMC test standards

    • • IEC 61000-4-5 surge (±4 kV)

    • • IEC 61000-4-4 electrical fast transient (EFT) (±4 kV)

    • • IEC 61000-4-2 ESD (±6 kV contact discharge)

    • • IEC 61000-4-6 conducted immunity (10 V)

    • • EN55032 radiated emissions (Class A)

    • • EN55032 conducted emissions (Class A)

  •  • Unmanaged configuration using multilevel pin strapping

  •  • EEE in accordance with IEEE 802.3az

  •  • Start of packet detection for IEEE 1588 time stamp support

  •  • Enhanced link detection

  •  • Configurable LED

  •  • Crystal oscillator frequency/25 MHz clock input frequency (50 MHz for RMII)

  •  • 25 MHz/125 MHz synchronous clock output

  •  • Small package and wide temperature range

    • • 40-lead, 6 mm × 6 mm LFCSP

    • • We Specified for −40°C to +105°C ambient operation

  •  • Low power consumption

    • • 330 mW for 1000BASE-T

    • • 140 mW for 100BASE-TX

    • • 3.3 V/2.5 V/1.8 V MAC interface VDDIO supply

    • • Integrated power supply monitoring and POR

Block Diagrams and Tables

Related Evaluation Boards

EVAL-ADIN1200FMCZ

EVAL-ADIN1300FMCZ

VIEW ALL RELATED PARTS

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    1Gbps
  • PHY Line Side Interface
    No
  • JTAG Support
    No
  • Integrated CDR
    No
  • Standard Supported
    IEEE 802.3|1000BASE-T|100BASE-TX|10BASE-Te
  • Typical Data Rate (Mbps)
    10/100/1000
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Ethernet Interface Type
    MII/RMII/RGMII
  • Minimum Operating Supply Voltage (V)
    3.135|2.25|1.71|0.855
  • Typical Operating Supply Voltage (V)
    3.3|2.5|1.8|0.9
  • Maximum Operating Supply Voltage (V)
    3.465|2.75|1.89|0.945
  • Maximum Supply Current (mA)
    70.5(Typ)
  • Power Supply Type
    Digital|Analog
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources