Analog DevicesADIN1300BCPZ-R7PHY
PHY 1-CH 10Mbps/100Mbps/1Gbps 0.9V/1.8V/2.5V/3.3V 40-Pin LFCSP EP T/R
| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1Gbps | |
| No | |
| No | |
| No | |
| 10BASE-Te|100BASE-TX|1000BASE-T|IEEE 802.3 | |
| 10/100/1000 | |
| 10Mbps/100Mbps/1000Mbps | |
| MII/RMII/RGMII | |
| 1.71|2.25|3.14|0.855 | |
| 3.3|0.9|1.8|2.5 | |
| 0.945|1.89|2.75|3.465 | |
| 70.5(Typ) | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

