Analog DevicesADIN1200CCP32Z-R7PHY
PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 32-Pin LFCSP EP T/R
| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 100Mbps | |
| No | |
| No | |
| No | |
| 10BASE-Te|100BASE-TX|1000BASE-T|IEEE 802.3 | |
| 10/100 | |
| 10Mbps/100Mbps | |
| MII/RMII/RGMII | |
| 1.71|2.25|3.135 | |
| 1.8|2.5|3.3 | |
| 1.89|2.75|3.465 | |
| 31(Typ) | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

