Analog DevicesADHV4710BSVZ-RLOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±55V 80-Pin TQFP EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| ±12 | |
| ±15|±18|±24|±28 | |
| ±55 | |
| 0.0001@±50V | |
| 0.00005@±50V | |
| 1000@±50V | |
| Dual | |
| 1500@±50V | |
| 26@±50V | |
| 127 | |
| 0.001@±50V | |
| 115 | |
| 117 | |
| >=115 | |
| 1200 | |
| Yes | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 80 |
| Supplier Package | TQFP EP |
| 80 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

