Artesyn / Advanced EnergyADH700-48S50-6LDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 50V 14A 700W 9-Pin Half-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Up | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 65 | |
| 50 | |
| 14 | |
| 700 | |
| 2250VDC(Max) | |
| DC/DC | |
| 280(Typ) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 95(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 - 0.3(Min) mm |
| Package Width | 57.9 mm |
| Package Length | 61 mm |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

