Analog DevicesADGS5412BCPZAnalog Switch Multiplexers
Analog Switch Quad SPST 24-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 665@12V | |
| 245@36V | |
| 160(Typ)@±20V|167(Typ)@±15V|174@36V|180(Typ)@12V | |
| Single | |
| Single | |
| 9 | |
| 12|36 | |
| 40 | |
| ±9 | |
| ±15|±20 | |
| ±22 | |
| 0.045@16.5V/-0.000001@-16.5V | |
| -0.001@-16.5V@-40C to 125C/0.055@16.5V | |
| 22@10.8V | |
| 10 to 25 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.93 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

