Analog DevicesADGS1414DBCCZ-RL7Analog Switch Multiplexers
Analog Switch Quad SPST 30-Pin LGA EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| No | |
| Non-Inverting | |
| 645@±5V | |
| 365@±5V | |
| 170(Typ)@±15V|130(Typ)@12V|130(Typ)@±5V | |
| Single | |
| Single | |
| 5 | |
| 12 | |
| 20 | |
| ±4.5 | |
| ±5|±15 | |
| ±16.5 | |
| ±0.00004@±5.5V | |
| ±0.004@±5.5V@-40C to 125C | |
| 4@±4.5V | |
| 1 to 5 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.63 mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 30 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
