Analog DevicesADGS1412BCPZ-RL7Analog Switch Multiplexers
Analog Switch Quad SPST 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 645@±5V | |
| 365@±5V | |
| 170(Typ)@±15V|130(Typ)@12V|130(Typ)@±5V | |
| Single | |
| Single | |
| 5 | |
| 12 | |
| 20 | |
| ±4.5 | |
| ±5|±15 | |
| ±16.5 | |
| ±0.000001@±5.5V | |
| ±0.001@±5.5V@-40C to 125C | |
| 4@±4.5V | |
| 1 to 5 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

