Analog DevicesADGS1209BCPZ-RL7Analog Switch Multiplexers
Analog Multiplexer Dual 4:1 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 4:1 | |
| 4:1 | |
| 2 | |
| 8 | |
| 2 | |
| Yes | |
| 145@±15V|175@12V | |
| 140@12V | |
| 145@12V | |
| 550(Typ)@12V|630(Typ)@±15V | |
| Single | |
| Single | |
| 5 | |
| 12|15 | |
| 16.5 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16.5 | |
| ±0.000002@±16.5V | |
| ±0.001@±16.5V@-40C to 125C | |
| 475@10.8V | |
| 400 to 1000 | |
| 35 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

