Analog DevicesADGM1003BCCZ-RL7RF Switches
RF Switch SPDT 0MHz to 16GHz 24dB 24-Pin LGA EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.2 | |
| 0 to 16000 | |
| 16000 | |
| 24(Typ) | |
| 0.7(Typ) | |
| CMOS/LVTTL | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 24 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

