Analog DevicesADG936BCPZ-RL7RF Switches
RF Switch SPDT 0MHz to 2GHz 31dB 20-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Dual SPDT | |
| 2 | |
| 0 to 2000 | |
| 2000 | |
| 31 | |
| 1.25 | |
| CMOS/LVTTL | |
| 1.65 | |
| 1.8|2.5 | |
| 2.75 | |
| 30(Max) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

