Analog DevicesADG901SCPZ-EPRF Switches
RF Switch SPST 0MHz to 4.5GHz 8-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Single SPST | |
| 1 | |
| 0 to 4500 | |
| 4500 | |
| 0.7 | |
| 17 | |
| CMOS/LVTTL | |
| 1.65 | |
| 2.75 | |
| -55 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

