Analog DevicesADG901BCPZ-500RL7RF Switches
RF Switch SPST 0MHz to 2.5GHz 34dB 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Single SPST | |
| 1 | |
| 0 to 2500 | |
| 2500 | |
| 34 | |
| 1.25 | |
| CMOS/LVTTL | |
| 1.65 | |
| 2.75 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.84 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

