Analog DevicesADG858BCPZ-REEL7Analog Switch Multiplexers
Analog Switch Quad SPDT 16-Pin LFCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPDT | |
| SPDT | |
| 4 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 50@3.6V | |
| 14@3.6V | |
| 70(Typ)@5.5V | |
| Single | |
| Single | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 0.000003@5.5V | |
| 0.001@5.5V@-40C to 85C | |
| 250 | |
| 1.35@3.6V | |
| 1 to 5 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 2.1 mm |
| Package Length | 2.1 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

