Analog DevicesADG852BCPZ-REEL7Analog Switch Multiplexers
Analog Switch Single SPDT 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPDT | |
| SPDT | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 37@3.6V | |
| 8.5@5.5V | |
| 100(Typ)@5.5V | |
| Single | |
| Single | |
| 1.8 | |
| 3.3 | |
| 5.5 | |
| 0.000002@5.5V | |
| 0.001@5.5V@-40C to 85C | |
| 300 | |
| 1.5@3.6V | |
| 1 to 5 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 1.3 |
| Package Length | 1.6 |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

