Analog DevicesADG842YKSZ-500RL7Analog Switch Multiplexers
Analog Switch Single SPST Automotive 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 26@1.95V | |
| 9.5@1.95V | |
| 21(Typ)@3.6V|21(Typ)@1.95V | |
| Single | |
| Single | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.000003@3.6V | |
| 0.004@3.6V@-40C to 125C | |
| 300 | |
| 0.6@1.65V | |
| <1 | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

