Analog DevicesADG738BRUZ-REELAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| No | |
| 40(Typ)@3V | |
| 14(Typ)@3V | |
| 65(Typ)@5V | |
| Single | |
| Single | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.01@5.5V | |
| 0.02@5.5V@-40C to 85C | |
| 120 | |
| 11@3V | |
| 10 to 25 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

