Analog DevicesADG715BRUAnalog Switch Multiplexers
Analog Switch Octal SPST 24-Pin TSSOP Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Octal SPST | |
| SPST | |
| 8 | |
| 8 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 133(Typ)@±2.5V | |
| 124(Typ)@±2.5V | |
| 155(Typ)@5V | |
| Single | |
| Single | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| ±2.25 | |
| ±2.5 | |
| ±2.75 | |
| 0.01@5.5V | |
| 0.02@5.5V@-40C to 85C | |
| 30 | |
| 11@3V | |
| 10 to 25 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 7.8 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

