Analog DevicesADG6404BCPZAnalog Switch Multiplexers
Analog Multiplexers Single 4:1 16-Pin LFCSP EP
| Compliant | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexers | |
| Single 4:1 | |
| 4:1 | |
| 1 | |
| 4 | |
| 1 | |
| Yes | |
| 413@±20V|463@36V | |
| 398@±20V | |
| 481@36V | |
| 36(Typ)@36V|38(Typ)@±20V | |
| Single | |
| Single | |
| 5 | |
| 36 | |
| 40 | |
| ±4.5 | |
| ±20 | |
| ±22 | |
| 0.225@39.6V/-0.085@39.6V | |
| 0.33@39.6V/-0.14@39.6V | |
| 847@36V | |
| 0.75@±20V | |
| <1 | |
| 35 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Supplier Package | LFCSP EP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

