Analog DevicesADG608TRUZAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 75@±5V|100@5V|170@3.3V | |
| 170@3.3V | |
| 60@3.3V | |
| Single | |
| Single | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| ±2.7 | |
| ±5 | |
| ±5.5 | |
| 0.00005@5V | |
| 0.0002@5V | |
| 20 | |
| 90@3V | |
| 80 to 100 | |
| 35 | |
| Single|Dual | |
| 0.0015 | |
| -55 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

