View Eval Board
Fault Protection and Detection, 10 Ω RON, Quad SPST Switches
Features:
- Overvoltage protection up to −55 V and +55 V
- Power-off protection up to −55 V and +55 V
- Latch-up immune
- 5.5 kV human body model (HBM) ESD rating
- Low on resistance: 10 Ω On-resistance flatness of 0.5 Ω
- Overvoltage detection on source pins
Applications:
- Avionics
- Unmanned Systems
- Sonar
- Military Vehicles
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Quad SPST
Switch Architecture
SPST
Number of Channels per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
500@±20V
Maximum Turn-Off Time (ns)
515@±20V
Maximum Frequency (25°C) @ Vcc (MHz)
270(Typ)@±15V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
8
Typical Single Supply Voltage (V)
36|12
Maximum Single Supply Voltage (V)
44
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±20|±15
Maximum Dual Supply Voltage (V)
±22
Typical Supply Current (mA)
1.2@16.5V/-0.5@-16.5V
Maximum Supply Current (mA)
1.6@16.5V/-1@-16.5V
Maximum On Resistance (Ohm)
24.5@10.8V
Maximum On Resistance Range (Ohm)
10 to 25
Power Supply Type
Dual|Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

