Analog DevicesADG5243FBRUZAnalog Switch Multiplexers
Analog Switch Triple SPDT 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Analog Switch | |
| Triple SPDT | |
| SPDT | |
| 3 | |
| 3 | |
| 6 | |
| Yes | |
| Non-Inverting | |
| 170@12V|190@36V|195@±15V|210@±20V | |
| 215@±20V | |
| 115@36V | |
| 320(Typ)@12V|350(Typ)@±20V|350(Typ)@±15V|355(Typ)@36V | |
| Single | |
| Differential | |
| 8 | |
| 12|36 | |
| 44 | |
| ±5 | |
| ±15|±20 | |
| ±22 | |
| 1.3@±15V | |
| 2@±15V | |
| 690@10.8V | |
| 400 to 1000 | |
| 35 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

