Top Searched
Analog DevicesADG508AKRZAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 300@±16.5V|450@16.5V | |
| 450@16.5V | |
| 450@16.5V | |
| Single | |
| Single | |
| 10.8 | |
| 12|15 | |
| 16.5 | |
| ±10.8 | |
| ±12|±15 | |
| ±16.5 | |
| 0.6@16.5V/-0.02@-16.5V | |
| 1.5@16.5V/-0.2@-16.5V@-40C to 85C | |
| 20 | |
| 700@16.5V | |
| 400 to 1000 | |
| Single|Dual | |
| 470 | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

