Analog DevicesADG506ATE/883BAnalog Switch Multiplexers
Analog Multiplexer Single 16:1 Automotive 28-Pin CLLCC Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Analog Multiplexer | |
| Single 16:1 | |
| 16:1 | |
| 1 | |
| 16 | |
| 1 | |
| Yes | |
| 300@±16.5V|450@16.5V | |
| 450@16.5V | |
| 450@16.5V | |
| Single | |
| Single | |
| 10.8 | |
| 12|15 | |
| 16.5 | |
| ±10.8 | |
| ±12|±15 | |
| ±16.5 | |
| 0.6@16.5V/-0.02@-16.5V | |
| 1.5@16.5V/-0.2@-16.5V@-55C to 125C | |
| 20 | |
| 700@16.5V | |
| 400 to 1000 | |
| Single|Dual | |
| 470 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) |
| Package Width | 11.63(Max) |
| Package Length | 11.63(Max) |
| PCB changed | 28 |
| Supplier Package | CLLCC |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

