Analog DevicesADG467BRSZAnalog Switch Multiplexers
Analog Switch Octal SPST 20-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Octal SPST | |
| SPST | |
| 8 | |
| 8 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| Single | |
| Single | |
| ±4.5 | |
| ±15 | |
| ±20 | |
| ±0.00005@±15V | |
| ±0.0005@±15V | |
| 95@±15V | |
| 80 to 100 | |
| Dual | |
| 800(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 7.2 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
Increase and decrease the magnitude of your signal with this ADG467BRSZ preamplifier from Analog Devices. You'll get the necessary set of hardware and software tools in this ADG467BRSZ OP amp circuits from Analog Devices to evaluate, characterize, test and qualify the amplifier in various conditions and configurations. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

