Analog DevicesADG467BRSZ-REELAnalog Switch Multiplexers
Analog Switch Octal SPST 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Octal SPST | |
| SPST | |
| 8 | |
| 8 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| Single | |
| Single | |
| ±4.5 | |
| ±15 | |
| ±20 | |
| ±0.00005@±15V | |
| ±0.0005@±15V | |
| 95@±15V | |
| 80 to 100 | |
| Dual | |
| 800(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 7.2 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
Manipulate signals with this ADG467BRSZ-REEL preamplifier manufactured from Analog Devices. The ADG467BRSZ-REEL OP amp circuits from Analog Devices will make your life easier when it comes to creating integrated circuits. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

