Analog DevicesADG453BRZAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 220@12V | |
| 160@12V | |
| Single | |
| Single | |
| 5 | |
| 9 | |
| 12 | |
| ±4.5 | |
| ±5|±15 | |
| ±20 | |
| ±0.0000001@±5V | |
| ±0.005@±5V@-40C to 85C | |
| 100 | |
| 12@±3.5V | |
| 10 to 25 | |
| Single|Dual | |
| 600 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

