Analog DevicesADG419BRMZ-REEL7Analog Switch Multiplexers
Analog Switch Single SPDT 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Analog Switch | |
Single SPDT | |
SPDT | |
1 | |
1 | |
2 | |
Yes | |
Non-Inverting | |
160@±15V|180@12V | |
Single | |
Single | |
10.8 | |
12 | |
13.2 | |
±13.5 | |
±15 | |
±16.5 | |
±0.0000001@±16.5V | |
±0.001@±16.5V | |
30 | |
70@12V | |
60 to 80 | |
35 | |
Single|Dual | |
315 | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.