Analog DevicesADG408BRUZAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 130(Typ)@12V|250@±15V@-40C to 85C | |
| 150@±15V | |
| 60(Typ)@12V | |
| Single | |
| Single | |
| 10.8 | |
| 12 | |
| 13.2 | |
| ±13.5 | |
| ±15 | |
| ±16.5 | |
| 0.1@15V/-0.001@-15V@-40C to 85C | |
| 0.2@15V/-0.005@-15V@-40C to 85C | |
| 20 | |
| 100@±15V | |
| 100 to 150 | |
| 35 | |
| Single|Dual | |
| 450 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

