Analog DevicesADG333ABRSZ-REELAnalog Switch Multiplexers
Analog Switch Quad SPDT 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPDT | |
| SPDT | |
| 4 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 110(Typ)@12V | |
| 100(Typ)@12V | |
| Single | |
| Single | |
| 3 | |
| 30 | |
| ±3 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.05@15V/-0.00001@-15V | |
| 0.25@15V/-0.001@-15V | |
| 20 | |
| 45@±15V | |
| 45 to 60 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 7.2 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

