Analog DevicesADG3304BCPZ-REEL7Level Translators
Voltage Level Translator 4-CH Bidirectional 20-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 4 | |
| 25@1.15V to 1.3V@1.8V | |
| 35 | |
| 3-State | |
| 0.02 | |
| -0.02 | |
| 1.15/1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 0.005 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

