Analog DevicesADG3231BRJZ-REEL7Level Translators
Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Unidirectional | |
| 1 | |
| 6.5(Typ)@1.8V | |
| 10.25 | |
| 1.35 | |
| 8 | |
| -8 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.002 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the ADG3231BRJZ-REEL7 level translator from Analog Devices is for you. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

