Analog DevicesADG3123BRUZ-REEL7Level Translators
Voltage Level Translator 8-CH Unidirectional 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Unidirectional | |
| 8 | |
| 0.1(Typ) | |
| 80(Typ)@-7V@27V | |
| 125 | |
| 10 | |
| -10 | |
| 0/10.8 | |
| -7/27 | |
| -24.2/35 | |
| 0.065(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

