Analog Crosspoint Switches
ADG2188BCPZ-REEL7
Analog Audio/Video 300MHz 8 x 8 32-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Audio/Video
Array Configuration
8x8
Number of Arrays
1
Maximum On Resistance (Ohm)
35
Minimum Single Supply Voltage (V)
10.8
Typical Single Supply Voltage (V)
12
Maximum Single Supply Voltage (V)
13.2
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±5.5
Power Supply Type
Single|Dual
3dB Bandwidth Range (MHz)
>=250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

