Analog DevicesADG201AKPZ-REELAnalog Switch Multiplexers
Analog Switch Quad SPST 20-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 300@±15V | |
| 250@±15V | |
| Single | |
| Single | |
| 25 | |
| ±22 | |
| 0.6@15V/-0.1@-15V | |
| 2@15V/-0.2@-15V@-40C to 85C | |
| 30 | |
| 90@±15V | |
| 80 to 100 | |
| Single|Dual | |
| 470 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) mm |
| Package Width | 9.04(Max) mm |
| Package Length | 9.04(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

