Analog DevicesADG1634BRUZ-REEL7Analog Switch Multiplexers
Analog Switch Quad SPDT 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Quad SPDT | |
SPDT | |
4 | |
4 | |
8 | |
Yes | |
Non-Inverting | |
90@5V | |
256@5V | |
104(Typ) | |
Single | |
Single | |
3.3 | |
5|9|12|15 | |
16 | |
±3.3 | |
±5 | |
±8 | |
0.000001@5.5V | |
0.001@5.5V@-40C to 125C | |
206 | |
206 | |
10@4.5V | |
10 to 25 | |
Dual|Single | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.