Analog DevicesADG1612BRUZAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 493@3.3V | |
| 263@3.3V | |
| 42(Typ)@±5V|38(Typ)@12V|42(Typ)@5V|52(Typ)@3.3V | |
| Single | |
| Single | |
| 3.3 | |
| 5|9|12|15 | |
| 16 | |
| ±3.3 | |
| ±5 | |
| ±8 | |
| 0.000001@5.5V | |
| 0.001@5.5V@-40C to 125C | |
| 2.15@5V | |
| 1 to 5 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

