Analog DevicesADG1436YRUZ-REEL7Analog Switch Multiplexers
Analog Switch Dual SPDT 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPDT | |
| SPDT | |
| 2 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 170@±15V|270@12V|445@±5V | |
| 355@±5V | |
| 305@±5V | |
| 78(Typ)@12V|85(Typ)@±5V|110(Typ)@±15V | |
| Single | |
| Single | |
| 5 | |
| 9|12|15 | |
| 16.5 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16.5 | |
| ±0.000001@±5V | |
| ±0.001@±5V@-40C to 125C | |
| 240 | |
| 4@±5V | |
| 1 to 5 | |
| 35 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

