Analog DevicesADG1436YCPZ-REEL7Analog Switch Multiplexers
Analog Switch Dual SPDT 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Dual SPDT | |
SPDT | |
2 | |
2 | |
4 | |
Yes | |
Non-Inverting | |
170@±15V|270@12V|445@±5V | |
355@±5V | |
305@±5V | |
78(Typ)@12V|85(Typ)@±5V|110(Typ)@±15V | |
Single | |
Single | |
5 | |
15|9|12 | |
16.5 | |
±4.5 | |
±9|±12|±5|±15 | |
±16.5 | |
±0.000001@±5V | |
±0.001@±5V@-40C to 125C | |
300 | |
4@±5V | |
1 to 5 | |
35 | |
Single|Dual | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.