Top Searched
Analog DevicesADG1434YRUZAnalog Switch Multiplexers
Analog Switch Quad SPDT 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPDT | |
| SPDT | |
| 4 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 430@±5V|255@12V|170@±15V | |
| 425@±5V | |
| 200@±5V | |
| 200(Typ)@±15V|145(Typ)@±5V|135(Typ)@12V | |
| Single | |
| Single | |
| 5 | |
| 12 | |
| 16.5 | |
| ±4.5 | |
| ±15|±5 | |
| ±16.5 | |
| 0.000002@5.5V/-0.000001@-5.5V | |
| ±0.001@±5.5V@-40C to 125C | |
| 9@±4.5V | |
| 5 to 10 | |
| 35 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

