Analog DevicesADG1412LYCPZ-REEL7Analog Switch Multiplexers

Quad SPST Switch

ADG1412L: 1.5Ω RON, Quad SPST Switch with 1.2V and 1.8V JEDEC Logic Compliance

The ADG1412L is a monolithic complementary metal-oxide semiconductor (CMOS) device containing four independently selectable switches designed on an iCMOS® process. Industrial CMOS (iCMOS) is a modular manufacturing process combining high voltage CMOS and bipolar technologies. The on-resistance profile is flat over the full analog input range, ensuring excellent linearity and low distortion (1.5Ω typical) when switching signals.



Key Features and Benefits

  • JEDEC standard compliant logic interface lowers system cost by eliminating the need for level translators
  • Up to 570 mA continuous current can be used to replace relays
  • Small 4 mm x 4 mm LFCSP package allows for optimized channel density


Applications

  • Instrumentation and Measurement: Precision, low leakage, good THD, low on-resistance
  • Industrial Automation
  • General Purpose


Evaluation Board

The ADG1412L can be evaluated with the EVAL-ADG1412LEBZ.



1,430 parts: Ships in 2 days

    Total$5.21Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1430
      Country Of origin:
      South Korea
         
      • Price: $5.209
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 1,430 parts
      • Price: $5.209

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.