Analog DevicesADG1408LYCPZ-REEL7Analog Switch Multiplexers

Analog Multiplexer Single 8:1 24-Pin LFCSP EP T/R

The ADG1408L switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. An EN input is used to enable or disable the device. When disabled, all channels are switched off. When on, each channel conducts equally well in both directions and has an input signal range that extends to the supplies.

An external low voltage VL supply provides flexibility for lower logic control. The ADG1408L is both 1.2 V and 1.8 V JEDEC standard compliant.



Product Highlights

  • •  4 Ω typical on resistance at 25°C and at ±15 V dual supply.
  • •  0.5 Ω typical on-resistance flatness at 25°C and at ±15 V dual supply.
  • •  VL supply for low-logic level compatibility.
  • •  JEDEC standard compliant for both 1.2 V and 1.8 V logic levels.
  • •  Guaranteed switch off when digital inputs are floating.
  • •  24-lead, 4 mm × 4 mm LFCSP.


Key Features and Benefits


  • •  4.7 Ω maximum on resistance at 25°C at ±15 V dual supply
  • •  0.5 Ω typical on-resistance flatness at 25°C at ±15 V dual supply
  • •  Fully specified at ±15 V, +12 V, and ±5 V
  • •  VL supply for low-logic level compatibility
  • •  1.8 V JEDEC standard compliant (JESD8-7A)
  • •  1.2 V JEDEC standard compliant (JESD8-12A.01)
  • •  Rail-to-rail operation
  • •  Break-before-make switching action
  • •  24-lead, 4 mm × 4 mm LFCSP


Applications


  • •  FPGA and microcontroller systems
  • •  Relay replacement
  • •  Audio and video routing
  • •  Automatic test equipment
  • •  Data acquisition systems
  • •  Communication systems


Evaluation Board

The ADG1408L can be evaluated with the EVAL-ADG1408L.


1,460 parts: Ships tomorrow

    Total$7.10Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1460
      Country Of origin:
      South Korea
         
      • Price: $7.096
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 1,460 parts
      • Price: $7.096

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.