Analog DevicesADG1401BRMZ-REEL7Analog Switch Multiplexers
Analog Switch Single SPST 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 375@±5V | |
| 305@±5V | |
| 79(Typ)@±5V|82(Typ)@12V|120(Typ)@±15V | |
| Single | |
| Single | |
| 5 | |
| 12 | |
| 16.5 | |
| ±4.5 | |
| ±5|±15 | |
| ±16.5 | |
| ±0.000001@±5.5V | |
| ±0.001@±5.5V@-40C to 125C | |
| 2.7@±5V | |
| 1 to 5 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

