Analog DevicesADG1207YRUZ-REEL7Analog Switch Multiplexers
Analog Multiplexer Dual 8:1 28-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 8:1 | |
| 8:1 | |
| 2 | |
| 16 | |
| 2 | |
| Yes | |
| 130@±15V|140@12V | |
| 100@12V | |
| 110@12V | |
| 490(Typ)@±15V|300(Typ)@12V | |
| Single | |
| Single | |
| 5 | |
| 12 | |
| 16.5 | |
| ±5 | |
| ±15 | |
| ±16.5 | |
| 0.26@16.5V/-0.000002@-16.5V | |
| 0.475@16.5V/-0.001@-16.5V@-40C to 125C | |
| 475@10.8V | |
| 400 to 1000 | |
| 35 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

