Arrow Electronic Components Online
ADFS5758BCPZRL7|ADI|simage
ADFS5758BCPZRL7|ADI|limage
Digital to Analog Converters - DACs

ADFS5758BCPZ-RL7

DAC 1-CH R-2R 16-bit 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

The ADFS5758 is a single-channel, 16-bit, current/voltage output DAC. The device is functional safety approved for unipolar current output and is a fully compliant item with a systematic capability of SC3, which can be used in safety-related applications up to SIL 2, according to IEC 61508. This arrangement allows a single ADFS5758 to be used to achieve SIL 2 for a nonredundant configuration. The safe state for the ADFS5758 is open circuit/high impedance.

Functional safety approved 16-Bit DAC for process control:

  • •  Certified by TUV for SIL2 unipolar current output to simplify customer development
  • •  Wide range of certified advanced diagnostic features
  • •  Highly robust with minimal external protection components required to save cost and area

Key Features and Benefits

  • •  Enables rapid development and certification of functional safety, channel isolated Aout modules
  • •  Wide range of diagnostics, including integrated monitoring function for internal and external node monitoring
  • •  80V process for robustness with minimal external protection components required

Applications

  • •  Industrial Automation: Functional Safety Output Modules and Instruments
  • •  Automotive

Block Diagrams and Tables

ADFS5758-pc

ADFS5758-fbl

Related Evaluation Board

EVAL-ADFS5758SDZ

View All Orderable Parts

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    R-2R
  • Resolution
    16bit
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    20
  • Interface Type
    Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
  • Output Type
    Current|Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    5/7
  • Maximum Dual Supply Voltage (V)
    ±33
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    200(Typ)
  • Integral Nonlinearity Error
    ±0.02%FSR
  • Full Scale Error
    ±0.12%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.93
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
Order Quantity

Documentation and Resources

Datasheets
Design resources