Analog DevicesADF7021BCPZ-RLRF Transceivers
RF Transceiver FSK/MSK 3V 48-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/MSK | |
| 32.8Kbps | |
| 80 to 650|500 to 1500 | |
| 950 | |
| 80 to 650|862 to 950 | |
| 2.3V | |
| 3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

