Analog DevicesADF5709BEZ-R7Controlled Oscillators
Oscillator VCO 9850MHz to 20500MHz 5V 24-Pin CLLCC EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 9850 | |
| 20500 | |
| 9850 to 20500 | |
| 9850 to 20500 | |
| -135@10MHz | |
| 5.5 | |
| -0.5 to 23 | |
| 87 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 3.9 mm |
| Package Length | 3.9 mm |
| PCB changed | 24 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
