Analog DevicesADF4360-2BCPZClock Generators and Synthesizers
Clock Generator 10MHz to 250MHz-IN 2170MHz-OUT 24-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 10 to 250 | |
| 2170 | |
| CMOS|TTL | |
| 3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| 2.5(Typ) | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

